05075652001 | Wera
Torque wrench with reversible ratchet, 10-50 Nm, 9x12 mm, L 338 mm, 960 g, 05075652001
Click torque, 5075652001, WERA
Wera tools click-torque 10-50 Nm.
FEATURES
- For 9x12 mm interchangeable insert tools
- Very robust design with ergonomic 2-component handle suitable for right-hand use
- Easy setting
Technical Data
- Length: 338 mm
- Torque: 10-50 Nm
The audible and tactile release signal also occurs when the set torque is reached, due to the robust release mechanism.
Version | torque wrench | |
Torque range | 10-50 Nm | |
Accuracy | ±3 % | |
Weight | 960 g | |
Size | 9x12 mm | |
Length | 338 mm |
Country of origin | TW |
Customs tariff number | 82041100 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |