Soldering iron, 70 W with toolless tip change, ergonomic handle and heat-resistant silicon cable.
Features
Version | soldering iron | |
Input voltage | 23 V | |
Suitable for | WE1010NA | |
Power | 70 W | |
Soldering tip series | ET | |
max. operating temperature | 450 °C | |
min. operating temperature | 100 °C |
Country of origin | MX |
Customs tariff number | 85151100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
11L590
Manufacturer SKU:
WATC100M
Order No.:
11L591
Manufacturer SKU:
WATC100F
Order No.:
09L5635
Manufacturer SKU:
4ETBB-1
Order No.:
09L5614
Manufacturer SKU:
ET KL
Order No.:
09L5616
Manufacturer SKU:
ET L
Order No.:
09L5629
Manufacturer SKU:
ET SL
Order No.:
09L5630
Manufacturer SKU:
ET OL
Order No.:
09L5608
Manufacturer SKU:
ET C
Order No.:
09L5606
Manufacturer SKU:
ET B
Order No.:
09L5604
Manufacturer SKU:
ET A
Order No.:
09L5602
Manufacturer SKU:
ET HL
Order No.:
09L7103
Manufacturer SKU:
PH 70
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available