WT 1013 (WT 1/WP 80/WSR 201) | Weller

1-Channel soldering station, WT Series, Weller WT 1013 (WT 1/WP 80/WSR 201), 95 W, 230 V

Order No.: 10L5412
EAN: 4003019438440
MPN:
WT 1013 (WT 1/WP 80/WSR 201)
T0053441699N
Series: WT
Weller
default L
Image may differ
Unit Price (€ / pc.)
451.01 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
451.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
451.01 €

1-Channel Soldering Station 95 W / 230 V, WT 1013 Set from Weller.

1 channel with soldering iron WP 80 Robust and safety rest WSR 201

Technical Data

Voltage: 230 V, 50/60 Hz

Power: 95 W

Temperature range (depends on tool): 50 - 550°C

Display: LCD / Backlit

WT compatible

Technical specifications
Number of outputs 1
Version soldering station
ESD protection Yes
Power 95 W
max. operating temperature 450 °C
min. operating temperature 50 °C
Voltage 230 V
Connector type C plug
Logistics
Country of origin MX
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 11L591

Manufacturer SKU:

 WATC100F

 

Available: 2 pcs. Next delivery: 5 pcs. on 2024-05-22 Leadtime: 2 Weeks **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €

Order No.:

 11L590

Manufacturer SKU:

 WATC100M

 

Available: 8 pcs. Next delivery: 5 pcs. on 2024-07-30 Leadtime: 2 Weeks **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €
Variations
min. operating temperature
max. operating temperature
Power
Connector
Version
Voltage
Number of outputs
ESD protection
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
min. operating temperature
max. operating temperature
Power
Connector
Version
Voltage
Number of outputs
ESD protection