Flex+bond Liquid is a self-smoothing, 1-component compound for casting and coating work up to a maximum layer thickness of 10 mm.
Flex+bond Liquid cures odorlessly, is based on MS polymer and is free of solvents, isocyanates and silicones.
The compound is suitable for applications in various areas, such as casting work in electrical engineering and the electronics industry, for casting cable connections, for work in insulation and insulation technology, in metal construction, tank and apparatus construction, in fittings construction and in ventilation and air-conditioning technology.
Version | Casting/Coating mass | |
Container | tube | |
Colour | white | |
Contents | 85 ml |
Country of origin | DE |
Customs tariff number | 35069190 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available