11692500 | WEICON

WEICON 11692500

Order No.: 12L2370
EAN: 4024596071684
MPN:
11692500
WEICON
default L
front L
Image may differ
Unit Price (€ / pc.)
15.9341 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12 pcs.
15.9341 €
Technical specifications
Usage Crack test, cleaner
Version Crack Test Cleaner
Container spray can
Contents 500 ml
Logistics
Country of origin DE
Customs tariff number 38140090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness

Precautionary statements:

  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P251 Do not pierce or burn, even after use.
  • P304 IF INHALED:
  • P312 Call a POISON CENTRE/doctor/… if you feel unwell.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P403+P233 Store in a well-ventilated place. Keep container tightly closed.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH066 Repeated exposure may cause skin dryness or cracking.
Variations
Version
Usage
Container
Contents
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Usage
Container
Contents
WEICON 11692500
Order No.:
 12L2370
Manufacturer:
 WEICON
Manufacturer SKU:
 11692500
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 15.93 € *
12 pcs.
15.9341 €
Crack Test Cleaner
Crack test, cleaner
spray can
500 ml
WEICON 11691500
Order No.:
 12L2368
Manufacturer:
 WEICON
Manufacturer SKU:
 11691500
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 22.92 € *
12 pcs.
22.9194 €
Crack Testing Developer
Crack testing, developer
spray can
500 ml