11651400 | WEICON
WEICON 11651400
Order No.: 12L2288
EAN: 4024596000615
MPN:
11651400
Unit Price (€ / pc.)
10.8528 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Usage | Leak detection | |
Version | leak detection spray | |
Container | spray can | |
Operational temperature | 0 °C to 50 °C | |
Contents | 400 ml | |
Viscosity | liquid |
Download
Logistics
Country of origin | DE |
Customs tariff number | 34025010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|