Suitable for all types of wristwatches
Features
Connection | surface contact | |
Usage | watches | |
Version | high drain | |
diameter | 4.8 mm | |
Height | 1.7 mm | |
IEC designation | SR416 | |
Nominal capacity | 8 mAh | |
Rated voltage | 1.55 V | |
other designation | 337 | |
Technology | Silver oxide |
Country of origin | DE |
Customs tariff number | 85064000 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available