857-604 | WAGO
Multifunction relay, 0.1 s to 300 min, 4 functions, 1 Form C (NO/NC), 24 VDC, 6 A/250 VAC, 857-604
Unit Price (€ / pc.)
79.8609 € *
Available: 0 pcs.
Leadtime: On Request **
Timer relay module, 857-604, WAGO
Timer relay module, Nominal input voltage: 24 VDC, Limiting continuous current: 6 A, Railway, Multifunction, Yellow status indicator, Module width: 6 mm, Gray.
Features
- 4 functions
- Function and time range adjustable via DIP switch
Technical specifications
Connection | push-in | |
Function | 4 functions | |
Contact type | 1 Form C (NO/NC) | |
Breaking capacity | 6 A/250 VAC | |
Voltage | 24 VDC | |
Time display | 0.1 s to 300 min |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |