Female connector 3-pole Spacing 7,62 mm / 0.3 in 100 % mismating protected codable light grey
Version | socket | |
AWG cross-section | AWG 20-8 | |
Contact connection | push-in | |
Cable cross-section | 0.5-10 mm² | |
Rated voltage | 1000 V | |
Rated current | 42 A | |
Pin number | 3 pole | |
Grid | 7.62 mm |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available