769-513 | WAGO
1-wire female connector middle module, 1 pole, pitch 5 mm, 0.08-4.0 mm², AWG 28-12, angled, 32 A, 500 V, spring-cage connection, 769-513
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: On Request **
1-Conductor female center module, 769-513, Wago
1-conductor center module angled codable 1-pole gray
Technical specifications
Version | socket | |
AWG cross-section | AWG 28-12 | |
Design | angled | |
Contact connection | spring-cage connection | |
Cable cross-section | 0.08-4.0 mm² | |
Rated voltage | 500 V | |
Rated current | 32 A | |
Pin number | 1 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |