2-conductor center module, can be coded, bridgeable with cross and box jumpers, 1-pole green-yellow
Version | socket | |
AWG cross-section | AWG 28-12 | |
Design | straight | |
Contact connection | spring-cage connection | |
Cable cross-section | 0.08-4.0 mm² | |
Rated voltage | 500 V | |
Rated current | 32 A | |
Pin number | 1 pole | |
Grid | 5 mm |
Country of origin | PL |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available