769-101/000-006 | WAGO
1-wire female connector, 1 pole, pitch 5 mm, 0.08-4.0 mm², AWG 28-12, straight, 32 A, 500 V, spring-cage connection, 769-101/000-006
Unit Price (€ / pc.)
1.19 € *
Available: 0 pcs.
Leadtime: On Request **
1-Conductor female connector, 769-101/000-006, Wago
1-conductor female connector, straight, for insertion into base terminals or pin headers, can be coded, bridgeable with mini cross-bridges, 1-pole blue
Technical specifications
Version | socket | |
AWG cross-section | AWG 28-12 | |
Design | straight | |
Contact connection | spring-cage connection | |
Cable cross-section | 0.08-4.0 mm² | |
Rated voltage | 500 V | |
Rated current | 32 A | |
Pin number | 1 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |