726-811 | WAGO

WAGO 726-811

Order No.: 44P3232
EAN: 4055143652599
MPN:
726-811
Series: 726
WAGO
default L
front L
Image may differ
Unit Price (€ / pc.)
95.9735 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
95.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 pcs.
95.9735 €

Matrix patchboard, 726-811, WAGO

Matrix patchboard; 32-pole; Marking 1-32; Color of modules: Blue; For 19" racks; 180° rotated; 1,50 mm²; Dark gray.

Technical specifications
Contact connection clamp connection
Pin number 32 pole
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes