711-160 | WAGO
Transformer terminal block, 10 pole, straight, 25 A, 800 V, spring-cage connection, 711-160
Unit Price (€ / pc.)
8.2586 € *
Available: 0 pcs.
Leadtime: On Request **
Transformer terminal block, 711-160, WAGO
Transformer terminal block, 10-pole, CAGE CLAMP connection for conductors, 4,00 mm², gray.
Technical specifications
Design | straight | |
Contact connection | spring-cage connection | |
Rated voltage | 800 V | |
Rated current | 25 A | |
Pin number | 10 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |