282-696 | WAGO
2-wire fuse terminal, 2 pole, 0.2-6.0 mm², 400 V, 25 A, 282-696
Unit Price (€ / pc.)
4.5696 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
4.57 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5696 €
10 pcs.
4.1174 €
100 pcs.
3.7009 €
*incl. VAT plus shipping costs
**Subject to prior sale
2-Conductor fuse terminal block, 282-696, Wago
2-conductor fuse terminal block for automotive fuses center marking with test possibility for TS 35 front wiring CAGE CLAMP connection horizontal design without defect indication gray
Technical specifications
Connection | tension clamp connection | |
Number of terminals | 2 | |
Version | 2-wire fuse terminal | |
AWG cross-section | AWG 24 to 10 | |
Rated Voltage | 400 V | |
Rated surge voltage | 6000 V | |
Width | 8 mm | |
Colour | gray | |
Height | 85 mm | |
Length | 33.5 mm | |
Cable cross-section | 0.2-6.0 mm² | |
Rated current | 25 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |