282-128 | WAGO
2-wire fuse terminal, 2 pole, 0.2-6.0 mm², 500 V, 10 A, 282-128
Unit Price (€ / pc.)
12.0428 € *
Available: 16 pcs.
Leadtime: 4 Weeks **
2-conductor fuse terminal block , 282-128, WAGO
2-conductor fuse terminal block for G-fuse links without indicator 6 mm² grey.
Technical specifications
Connection | tension clamp connection | |
Number of terminals | 2 | |
Version | 2-wire fuse terminal | |
AWG cross-section | AWG 24 to 10 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6000 V | |
Width | 13 mm | |
Colour | gray | |
Height | 62 mm | |
Length | 56.5 mm | |
Cable cross-section | 0.2-6.0 mm² | |
Rated current | 10 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |