281-612 | WAGO

Fuse terminal block, 2 pole, 0.08-4.0 mm², 800 V, 10 A, 281-612

Order No.: 44P0902
EAN: 4045454871482
MPN:
281-612
Series: 281
WAGO
default L
Image may differ
Unit Price (€ / pc.)
3.6533 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.6533 €

2-conductor fuse terminal block, 281-612, WAGO

2-conductor fuse terminal block with pivoting fuse holder, without blown fuse indication, for DIN-rail 35x15 and 35x7.5, 4 mm², CAGE CLAMP, 4 mm², Gray.

Technical specifications
Connection tension clamp connection
Number of terminals 2
Version 2-wire fuse terminal
AWG cross-section AWG 28 to 12
Rated Voltage 800 V
Rated surge voltage 8000 V
Width 8 mm
Colour gray
Height 60 mm
Length 60 mm
Cable cross-section 0.08-4.0 mm²
Rated current 10 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Version
Rated Voltage
Width
Length
Pin number
Height
Connection
Colour
AWG cross-section
Rated current
Number of terminals
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Version
Rated Voltage
Width
Length
Pin number
Height
Connection
Colour
AWG cross-section
Rated current
Number of terminals
Fuse terminal block, 2 pole, 0.08-4.0 mm², 800 V, 10 A, 281-612
Order No.:
 44P0902
Manufacturer:
 WAGO
Manufacturer SKU:
 281-612
Available: 0 pcs. Leadtime: On Request **
Total Price: 3.65 € *
1 pcs.
3.6533 €
0.08-4.0 mm²
2-wire fuse terminal
800 V
8 mm
60 mm
2 pole
60 mm
tension clamp connection
gray
AWG 28 to 12
10 A
2