261-109/341-000 | WAGO
2-wire terminal strip, spring-clamp connection, 0.08-2.5 mm², 9 pole, 24 A, 6 kV, gray, 261-109/341-000
Unit Price (€ / pc.)
3.7723 € *
Available: 0 pcs.
Leadtime: On Request **
2-Conductor terminal strip, 261-109/341-000, Wago
2-wire terminal strip with push buttons on both sides with mounting flanges for screw terminals etc. Mounting hole Ø 3.2 mm with mounting foot 209-123 also on TS 35 9-pole gray
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 18 | |
Version | 2-wire terminal strip | |
AWG cross-section | AWG 28 to 14 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Width | 68.5 mm | |
Colour | gray | |
Height | 23.2 mm | |
Length | 28 mm | |
Cable cross-section | 0.08-2.5 mm² | |
Rated current | 24 A | |
Pin number | 9 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |