2606-1105/020-015 | WAGO
PCB terminal, 5 pole, pitch 7.5 mm, AWG 24-8, 41 A, push-in cage clamp, blue, 2606-1105/020-015
Unit Price (€ / pc.)
13.1614 € *
Available: 50 pcs.
Leadtime: 4 Weeks **
PCB terminal, 2606-1105/020-015, WAGO
PCB terminal block, lever, 6 mm², pin spacing: 7.5 mm, 5-pole, push-in cage clamp, 6.00 mm², gentian blue.
Features
- PCB terminal blocks with push-in cage clamp connection and levers
- Push-in termination of solid and ferruled conductors
- Intuitive and tool-free operation
- Overvoltage category: III
- Pollution degree: 2
Technical specifications
Connection | push-in cage clamp | |
AWG cross-section | AWG 24-8 | |
Width | 40.35 mm | |
Colour | blue | |
Height | 28 mm | |
Contact distance | RM 7.5/12.5 | |
Cable cross-section | 0.2-10 mm² | |
Rated voltage | 1 kV | |
Rated current | 41 A | |
Pin number | 5 pole | |
Grid | 7.5 mm | |
Depth | 24.3 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |