260-253 | WAGO
4-wire terminal strip, spring-clamp connection, 0.08-1.5 mm², 11 pole, 18 A, 6 kV, gray, 260-253
Unit Price (€ / pc.)
1.9159 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9159 €
10 pcs.
1.7255 €
100 pcs.
1.5470 €
*incl. VAT plus shipping costs
**Subject to prior sale
4-Conductor terminal strip, 260-253, Wago
4-conductor terminal strip with snap-in feet for sheet thickness 0.6 - 1.2 mm fixing hole Ø 3.5 mm also on alu rail 210-154 or with mounting foot 209-120 on TS 35 3-pole gray
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 44 | |
Version | 4-wire terminal strip | |
AWG cross-section | AWG 28 to 16 | |
Rated Voltage | 400 V | |
Rated surge voltage | 6 kV | |
Width | 28.4 mm | |
Colour | gray | |
Height | 17 mm | |
Length | 25 mm | |
Cable cross-section | 0.08-1.5 mm² | |
Rated current | 18 A | |
Pin number | 11 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |