2-wire terminal strip with mounting flanges for screw and similar types of mounting Mounting types Mounting hole Ø 3.2 mm with mounting foot 209-123 also on TS 35 9-pole gray
Connection | spring-clamp connection | |
Number of terminals | 18 | |
Version | 2-wire terminal strip | |
AWG cross-section | AWG 28 to 16 | |
Rated Voltage | 400 V | |
Rated surge voltage | 6 kV | |
Width | 59.5 mm | |
Colour | gray | |
Height | 17 mm | |
Length | 25 mm | |
Cable cross-section | 0.08-1.5 mm² | |
Rated current | 18 A | |
Pin number | 9 pole | |
Degree of soiling | 3 |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available