256-507 | WAGO

PCB terminal, 7 pole, pitch 7.5 mm, AWG 28-12, 24 A, cage clamp, gray, 256-507

Order No.: 43P8819
EAN: 4044918808606
MPN:
256-507
Series: 256
WAGO
default L
front L
Image may differ
Unit Price (€ / pc.)
2.7251 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
10 pcs.
2.4514 €
100 pcs.
2.2015 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 256-507, WAGO

PCB terminal block, push-button, 2.5 mm², pin spacing: 7.5/7.62 mm, 7-pole, CAGE CLAMP, 2.50 mm², gray.

Features

  • PCB terminal strips with push-buttons and CAGE CLAMP connection
  • Ideal for in-the-field wiring thanks to simplified push-button actuation
  • Convenient, tool-free operation
Technical specifications
Connection cage clamp
AWG cross-section AWG 28-12
Width 55.4 mm
Colour gray
Height 22.2 mm
Contact distance RM 7.5/7.62
Cable cross-section 0.08-2.5 mm²
Rated voltage 320 V
Rated current 24 A
Pin number 7 pole
Grid 7.5 mm
Depth 17.6 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes