255-753 | WAGO
PCB terminal, 1 pole, pitch 7.5 mm, AWG 28-12, 24 A, cage clamp, light gray, 255-753
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3808 €
100 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stackable PCB terminal block, 255-753, Wago
Modular single terminal block with push-button 2 solder pins/pole 1-pole Spacing 7.5/7.62 mm / 0.3 in light gray
Technical specifications
Connection | cage clamp | |
AWG cross-section | AWG 28-12 | |
Width | 10.3 mm | |
Colour | light gray | |
Height | 18.2 mm | |
Contact distance | RM 7.5/7.62 | |
Cable cross-section | 0.08-2.5 mm² | |
Rated voltage | 630 V | |
Rated current | 24 A | |
Pin number | 1 pole | |
Grid | 7.5 mm | |
Depth | 18.3 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |