255-743/999-950 | WAGO
PCB terminal, 1 pole, pitch 5 mm, AWG 28-12, 16 A, cage clamp, light gray, 255-743/999-950
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
10 pcs.
0.6545 €
100 pcs.
0.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stackable PCB terminal block, 255-743/999-950, Wago
Modular single terminal block with actuating pushbutton Ex e II 2 solder pins/pole 1-pole suitable for applications Ex e II pitch 5/5.08 mm / 0.2 in light gray
Technical specifications
Connection | cage clamp | |
AWG cross-section | AWG 28-12 | |
Width | 7.8 mm | |
Colour | light gray | |
Height | 18.2 mm | |
Contact distance | RM 5/5.08 | |
Cable cross-section | 0.08-2.5 mm² | |
Rated voltage | 176 V | |
Rated current | 16 A | |
Pin number | 1 pole | |
Grid | 5 mm | |
Depth | 18.3 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |