254-852 | WAGO
PCB terminal, 1 pole, pitch 7.5 mm, AWG 20-12, 24 A, push-in, dark gray, 254-852
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Leadtime: On Request **
PCB terminal, 254-852, WAGO
Stackable PCB terminal block, 2.5 mm², pin spacing: 7.5/7.62 mm, 1-pole, PUSH WIRE, 2.50 mm², dark gray.
Features
- Modular PCB terminal blocks with PUSH WIRE connection and screwdriver actuation for custom terminal strip assemblies
- Push-in termination of solid and ferruled, fine-stranded conductors
- Test socket for 2 mm Ø test plug
Technical specifications
Connection | push-in | |
AWG cross-section | AWG 20-12 | |
Width | 9.2 mm | |
Colour | dark gray | |
Height | 19.7 mm | |
Contact distance | RM 7.5/7.62 | |
Cable cross-section | 0.5-2.5 mm² | |
Rated voltage | 630 V | |
Rated current | 24 A | |
Pin number | 1 pole | |
Grid | 7.5 mm | |
Depth | 13.5 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |