254-559 | WAGO
PCB terminal, 9 pole, pitch 7.5 mm, AWG 20-12, 24 A, push-in, gray, 254-559
Unit Price (€ / pc.)
3.8556 € *
Available: 0 pcs.
Leadtime: On Request **
PCB terminal, 254-559, WAGO
PCB terminal block, 2.5 mm², pin spacing: 7.5/7.62 mm, 9-pole, PUSH WIRE, 2.50 mm², gray.
Features
- PCB terminal strips with screwdriver-actuated PUSH WIRE termination
- Push-in termination of solid and ferruled, fine-stranded conductors
- Test socket for 2 mm Ø test plug
Technical specifications
Connection | push-in | |
AWG cross-section | AWG 20-12 | |
Width | 69 mm | |
Colour | gray | |
Height | 19.7 mm | |
Contact distance | RM 7.5/7.62 | |
Cable cross-section | 0.5-2.5 mm² | |
Rated voltage | 630 V | |
Rated current | 24 A | |
Pin number | 9 pole | |
Grid | 7.5 mm | |
Depth | 13.5 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |