254-366 | WAGO
PCB terminal, 16 pole, pitch 10 mm, AWG 22-18, 10 A, push-in, gray, 254-366
Unit Price (€ / pc.)
7.0924 € *
Available: 0 pcs.
Leadtime: On Request **
PCB terminal, 254-366, WAGO
2-conductor PCB terminal block, 0.75 mm², pin spacing: 10/10.16 mm, 16-pole, PUSH WIRE, 0.75 mm², gray.
Features
- Terminal strips with screwdriver-actuated PUSH WIRE termination
- Push-in termination of solid and ferruled, fine-stranded conductors
- Test socket for 2 mm Ø test plug
Technical specifications
Connection | push-in | |
AWG cross-section | AWG 22-18 | |
Width | 161.5 mm | |
Colour | gray | |
Height | 20.5 mm | |
Contact distance | RM 10/10.16 | |
Cable cross-section | 0.25-0.75 mm² | |
Rated voltage | 630 V | |
Rated current | 10 A | |
Pin number | 16 pole | |
Grid | 10 mm | |
Depth | 13.5 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |