252-904 | WAGO
Pin header, 4 pole, pitch 3.5 mm, straight, black, 252-904
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Connecting element, 252-904, Wago
Solder pin header 4-pole
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 2 A | |
Orientation | straight | |
Pin number | 4 pole | |
Grid | 3.5 mm | |
Type of locking | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |