PCB terminal block, push-button, 1.5 mm², pin spacing: 3.5 mm, 13-pole, push-in CAGE CLAMP, 1.50 mm², gray.
Features
Connection | push-in cage clamp | |
AWG cross-section | AWG 24-16 | |
Width | 47 mm | |
Colour | gray | |
Height | 16.7 mm | |
Cable cross-section | 0.2-1.5 mm² | |
Rated voltage | 160 V | |
Rated current | 8 A | |
Pin number | 13 pole | |
Grid | 3.5 mm | |
Depth | 12 mm |
Country of origin | CH |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available