Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: On Request **
Height adjustable, 249-118, Wago
Height-adjustable group label holder for 2 WMB labels or 1 surface profile 10 mm wide snap-in and height-adjustable from 43.5 mm to 59.5 mm in end clamps 249-116 and 249-117 Accommodates labels: WMB, WSB, WCB gray
Technical specifications
Suitable for | connection terminals | |
Accessory Type | label holder |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |