210-198 | WAGO
DIN rail, unperforated, 35 x 15 mm, W 2000 mm, copper, 210-198
Unit Price (€ / pc.)
202.0382 € *
Available: 8 pcs.
Leadtime: 2 Weeks **
DIN rail, 210-198, WAGO
Copper mounting rail 35 x 15 mm 2.3 mm thick 2 m long unperforated according to EN 60715 Copper, metallic bright
Technical specifications
Version | DIN rail, unperforated | |
Width | 2000 mm | |
Height | 35 mm | |
Material | copper | |
Depth | 15 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 74071000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |