2092-1504/002-000 | WAGO
1-wire pin header, 4 pole, pitch 5 mm, 0.2-2.5 mm², AWG 24-12, straight, 15 A, 320 V, push-in, 2092-1504/002-000
Unit Price (€ / pc.)
4.1769 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.18 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1769 €
10 pcs.
3.7604 €
100 pcs.
3.3796 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-Conductor male connector, 2092-1504/002-000, Wago
male connector with grip plate 4-pole grid dimension 5 mm / 0.197 in light grey
Technical specifications
Version | plug | |
AWG cross-section | AWG 24-12 | |
Design | straight | |
Contact connection | push-in | |
Cable cross-section | 0.2-2.5 mm² | |
Rated voltage | 320 V | |
Rated current | 15 A | |
Pin number | 4 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |