9918970000 | Weidmüller
Voltage tester
Voltage testers, type Weidmüller Car Check.
Of particular usefulness for the automotive sector; Features and functions: voltage test, optical display, battery test, cable check, cable polarity test, test probe and piercing needle for testing cables (even insulated ones), hook catch to easily pick up one cable in a harness. Contacting: test probe with piercing needle and sliding mechanism, as well as an alligator clip for ground feedback. Cable length: approx. 1.3 m. Voltage range: 3.0 to 48 VDC. Voltage indication: 2 LEDs. Dimensions: L 137, W 21, H 18 mm. Weight: 57 g.
Type: Car check, voltage tester
Display | LED | |
Version | voltage tester | |
Rated category | CAT IV | |
Degree of protection (IP) | IP40 | |
max. voltage measuring range (AC) | 48 V | |
max. voltage measuring range (DC) | 48 V |
Country of origin | RO |
Customs tariff number | 90303370 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |