050261 | Benning

Voltage tester

Order No.: 22K8276
EAN: 4014651502611
MPN:
050261
DUSPOL analog
Series: DUSPOL
Benning
default L
Image may differ
Unit Price (€ / pc.)
74.256 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
74.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
74.256 €

Voltage testers with selectable moving-coil level indicator, type Benning Duspol analog.

For testing DC and AC voltage, phase sequence, phase and polarity, with measuring point illumination, fault current circuit-breaker test and vibration alarm for voltage detection; Voltage (LED/moving coil): 12 to 1000 V AC/DC. Current consumption: selectable 600 mA burden (at 1000 VDC). Approval: IEC/EN 61243-3 (DIN VDE 0682-401). Degree of protection: IP 65. Overvoltage category: CAT IV 600 V, III 1000 V.

Type: 050261, voltage tester

Technical specifications
Display LED
Version voltage/continuity tester
Rated category CAT III, CAT IV
Degree of protection (IP) IP65
max. voltage measuring range (AC) 1000 V
max. voltage measuring range (DC) 1000 V
Logistics
Country of origin IE
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Rated category
Display
max. voltage measuring range (DC)
Continuity test
max. voltage measuring range (AC)
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Rated category
Display
max. voltage measuring range (DC)
Continuity test
max. voltage measuring range (AC)
Degree of protection (IP)
Voltage tester
Order No.:
 22K8276
Manufacturer:
 Benning
Manufacturer SKU:
 050261
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 74.26 € *
1 pcs.
74.256 €
voltage/continuity tester
CAT III, CAT IV
LED
1000 V
1000 V
IP65
Voltage tester
Order No.:
 22K8284
Manufacturer:
 Benning
Manufacturer SKU:
 050262
Available: 5 pcs. Leadtime: 1 Week **
Total Price: 90.56 € *
1 pcs.
90.559 €
voltage/continuity tester
CAT IV
LED
1000 V
0-100 kΩ
1000 V
IP65
Voltage and continuity tester
Order No.:
 22K8288
Manufacturer:
 Benning
Manufacturer SKU:
 050263
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 1 pcs. on 2024-04-26
Total Price: 134.47 € *
1 pcs.
134.47 €
voltage/continuity tester
CAT IV
LED/LCD
1200 V
0.1-300 kΩ
1000 V
IP65