GV7AU207 | Schneider Electric

Undervoltage release, 200-240VAC, 50-60Hz for TeSys GV5/Deca, GV7AU207

Order No.: 02P7130
EAN: 4099889171648
MPN:
GV7AU207
Series: TeSys GV7
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
127.7227 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
127.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
127.7227 €

Undervoltage release, GV7AU207, Schneider Electric

TeSys GV electrical trip unit, MN undervoltage release, 200-240 VAC 50/60 Hz, for motor circuit breakers GV5, GV6, GV7. Opening of the the circuit breaker is ensured when the control voltage drops below 0.35 Uc, and possible between 0.35-0.7 Uc. Closing of the circuit breaker is possible when the control voltage is in limits 0.85-1.1 Uc. To be plugged inside the circuit breaker, connection by screw terminals. Multi standards certified (IEC, UL, CSA), Green Premium compliant (RoHS/REACh).

Technical specifications
Suitable for TeSys GV5/Deca
Accessory Type Undervoltage release, 200-240VAC, 50-60Hz
Logistics
Country of origin FR
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes