BA05FP-E2 | Rohm Semiconductor
Voltage regulator, 5 VDC, 1 A, positive, TO-252, BA05FP-E2
Order No.: 40S1235
EAN: 4099879097750
MPN:
BA05FP-E2
Unit Price (€ / pc.)
1.0948 € *
Available: 251 pcs.
Leadtime: On Request **
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
10 pcs.
0.9639 €
100 pcs.
0.8687 €
500 pcs.
0.8092 €
1000 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale
Voltage regulator, BA05FP-E2, ROHM
The BA033FP-E2 is a fixed positive output low drop-out type, 3-pin voltage regulator with positive output. This regulator is used to provides a stabilized output voltage from a fluctuating DC input voltage.
Features
- Low minimum I / O voltage differential
- Built-in overvoltage protection circuit
- Overcurrent protection circuit
- Thermal shutdown circuit
Applications
- Constant voltage power supply
Technical specifications
Number of Regulators | 1 | |
Version | fixed | |
Output voltage DC | 5 VDC | |
Output current | 1 A | |
Input voltage AC | 6-25 V | |
Enclosure | TO-252 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Polarity | positive |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85423390 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |