Discontinued
The LP2980IM5-5 is a 50-mA, fixed-output voltage regulator designed specifically to meet the requirements of battery-powered applications. Using an optimized VIP (Vertically Integrated PNP) process, the LP2980IM5-5 delivers unequaled performance in all specifications critical to batterypowered designs: Dropout voltage: Typically 120 mV at 50-mA load, and 7 mV at 1-mA load.
Features
Applications
Number of Regulators | 1 | |
Version | fixed | |
Output voltage DC | 5 VDC | |
Output current | 50 mA | |
Input voltage AC | 2.1-16 V | |
Enclosure | SOT-23 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Polarity | positive |
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Reel with 1,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available