LM2574M-5.0 | Texas Instruments
Voltage regulators, 5 V, SO14 W, 4 V
Order No.: 41S5758
EAN: 4099879090256
MPN:
LM2574M-5.0
Unit Price (€ / pc.)
6.2237 € *
Available: 564 pcs.
Leadtime: 35 Weeks **
Total Price:
6.22 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2237 €
10 pcs.
5.5335 €
50 pcs.
4.9742 €
150 pcs.
4.5220 €
500 pcs.
4.1412 €
*incl. VAT plus shipping costs
**Subject to prior sale
Voltage Regulator, LM2574M-5.0, Texas Instruments
The LM2574M-5.0 is a monolithic integrated circuit that provides all the active functions for a step-down switching regulator, capable of driving a 0.5 A load with excellent line and load regulation. It requires a minimum number of external components, is simple to use, and includes an internal frequency compensation and a fixed frequency oscillator.
Features
- TTL Shutdown Capability
- Low Power Standby Mode
- High Efficiency
- Thermal Shutdown and Current-Limit Protection
Applications
- Efficient Preregulator for Linear Regulators
- On-Card Switching Regulators
- Positive-to-Negative Converter
Technical specifications
Output voltage DC | 1.23-37 V | |
Output current | 500 mA | |
Input voltage | 40 V | |
Input voltage AC | 40-60 V | |
Enclosure | SOIC-14 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 2A |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |