The LM2576HVSX-ADJ/NOPB regulator is a monolithic integrated circuit that provides all the active functions for a step-down switching regulator, capable of driving 3 A load with excellent line and load regulation. Requires a minimum number of external components, is simple to use and includes fault protection and a fixed-frequency oscillator.
Features
Applications
Output voltage DC | 1.23-57 V | |
Output current | 3 A | |
Input voltage | 60 V | |
Input voltage AC | 40-60 V | |
Enclosure | TO-263 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 3 |
Original Packaging | Reel with 500 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available