Skip to content Skip to navigation menu

Voltage regulators, 3.3 V, SOT23, 2.5 V


Order No.: 41S7383

Manufacturer: Micrel Semiconductor

Manufacturer No.: MIC5205YM5


Manufacturer's packaging: Reel with 3000 piece(s)

RoHS compliant version available, last updated: 08.06.2011
Reeling service available if you purchase more than 100 piece(s)
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €0.714 €0.60
100 €0.595 €0.50
1000 €0.476 €0.40
in stock 1870 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product MIC5205YM5 of Micrel Semiconductor at Bürklin Elektronik!

Product description

ICs series MIC.

Type: MIC5205YM5, SOT23-5



Product specification

Technical features
SOT-23
1
Adjustable
3.3 VDC
150 mA
125 °C
-40 °C
SMD
positive
2.5 to 16 V
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Micrel Semiconductor
Manufacturer number: MIC5205YM5
Country of origin: United States
Customs tariff number: 85423390

technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free (15.01.2019)