ZSR330GTA | Diodes
Voltage regulator, 3.3 VDC, 200 mA, positive, SOT-223, ZSR330GTA
Unit Price (€ / pc.)
1.2257 € *
Available: 439 pcs.
Leadtime: 10 Weeks **
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2257 €
25 pcs.
0.9996 €
100 pcs.
0.8330 €
250 pcs.
0.7259 €
1000 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Voltage regulator, ZSR330GTA, DIODES
The ZSR330GTA is a three terminal fixed positive voltage regulator that features internal circuit current limit and thermal shutdown making the devices difficult to destroy. The device is available in a high power surface mount package, ideal for applications where space saving is important.
Features
- Tight initial tolerance of 2.5%
- No external components
- Internal thermal shutdown
- Internal short circuit current limit
Technical specifications
Number of Regulators | 1 | |
Version | fixed | |
Output voltage DC | 3.3 VDC | |
Output current | 200 mA | |
Input voltage AC | 5.3-20 V | |
Enclosure | SOT-223 | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Polarity | positive |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |