As a private customer, you can buy this item as soon as we have it back in stock.
The L78M24CV is a three-terminal positive regulator. This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. If adequate heat sink is provided, it can deliver over 0.5 A output current. Although designed primarily as fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.
Features
Number of Regulators | 1 | |
Version | fixed | |
Output voltage DC | 24 VDC | |
Output current | 500 mA | |
Input voltage AC | 26-40 V | |
Enclosure | TO-220 | |
max. operating temperature | 125 °C | |
min. operating temperature | 0 °C | |
Assembly | THT | |
Polarity | positive |
Country of origin | CN |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 50 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available