TDA4863GXUMA2 | Infineon Technologies
Power Factor Controller, TDA4863G, DSO-8-3
Order No.: 49S2774
EAN: 4099879097569
MPN:
TDA4863GXUMA2
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: On Request **
Power factor correction Ics (PFC), TDA4863GXUMA2, Infineon Technologies
The TDA4863GXUMA2 is an IC it controls a boost converter in a way that sinosuidal current is taken from the single phase line supply and stabilized DC volltage is available at the output.
Features
- High power factor
- Controls boost converter as active harmonic filter for low THD
- Start up with low current consumption
- Zero current detector for discontinuous operation mode
- Output overvoltage protection
- Output undervoltage lockout
- Very low start up current
- Internal leading edge blanking LEB
Technical specifications
Input voltage | 20 V | |
Enclosure | DSO-8-3 | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85423390 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |