Skip to content Skip to navigation menu

Voltage regulators, 15 V, TSSOP, 4 V


Order No.: 41S6252

Manufacturer: Linear Technology

Manufacturer No.: LT3474EFE#PBF


MSL code: Unlimited
Manufacturer's packaging: Tube with 95 piece(s)

RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€8.568

Price per piece(s) without VAT

€7.20

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product LT3474EFE#PBF of Linear Technology at Bürklin Elektronik!

Product specification

Technical features
TSSOP-16
SMD
0.1 mA
36 V
-40 °C
85 °C
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Linear Technology
Manufacturer number: LT3474EFE#PBF
Country of origin: Not determinable
Customs tariff number: 85423390

Product description

ICs, series LT.

Type: LT3474EFE, TSSOP16



technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)