LM2941T/NOPB | Texas Instruments

Voltage regulator, 5-20 VDC, 1 A, positive, TO-220, LM2941T/NOPB

Order No.: 41S5968
EAN: 4099879098146
MPN:
LM2941T/NOPB
Texas Instruments
default L
Image may differ
Unit Price (€ / pc.)
2.7132 € *
Available: 140 pcs.
Leadtime: 6 Weeks **
Total Price:
2.71 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7132 €
10 pcs.
2.2729 €
100 pcs.
1.9516 €
250 pcs.
1.7612 €
1000 pcs.
1.6184 €
*incl. VAT plus shipping costs
**Subject to prior sale

Voltage regulator, LM2941T/NOPB, TI

The LM2941is a positive voltage regulator features the ability to source 1 A of output current with a typical dropout voltage of 0.5 V and a maximum of 1 V over the entire temperature range. That is a quiescent current reduction circuit has been included which reduces the ground pin current when the differential between the input voltage and the output voltage exceeds approximately 3 V. The quiescent current with 1 A of output current and an input-output differential of 5 V is therefore only 30 mA. Higher quiescent currents only exist when the regulator is in the dropout mode (VIN - VOUT ≤ 3 V).

Features

  • Output current in excess of 1 A
  • Trimmed reference voltage
  • Reverse battery protection
  • Internal short circuit current limit

Applications

  • Industrial
  • Automotive
Technical specifications
Number of Regulators 1
Version adjustable
Output voltage DC 5-20 VDC
Output current 1 A
Input voltage AC -15-26 V
Enclosure TO-220
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly THT
Polarity positive
Logistics
Country of origin GB
Customs tariff number 85423390
MSL MSL 1
Original Packaging Bar with 45 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Version
Input voltage AC
Output current
Assembly
Output voltage DC
min. operating temperature
max. operating temperature
Enclosure
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Input voltage AC
Output current
Assembly
Output voltage DC
min. operating temperature
max. operating temperature
Enclosure
Voltage regulator, 5-20 VDC, 1 A, positive, TO-220, LM2941T/NOPB
Order No.:
 41S5968
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 LM2941T/NOPB
Available: 140 pcs. Leadtime: 6 Weeks **
Total Price: 2.71 € *
1 pcs.
2.7132 €
10 pcs.
2.2729 €
100 pcs.
1.9516 €
250 pcs.
1.7612 €
1000 pcs.
1.6184 €
adjustable
-15-26 V
1 A
THT
5-20 VDC
-40 °C
125 °C
TO-220
Voltage regulator, 5 VDC, 1 A, positive, TO-220, LM2940CT-5.0
Order No.:
 41S5954
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 LM2940CT-5.0
Available: 509 pcs. Leadtime: 64 Weeks **
Total Price: 2.84 € *
1 pcs.
2.8441 €
10 pcs.
2.3800 €
100 pcs.
2.0349 €
250 pcs.
1.8564 €
1000 pcs.
1.6898 €
fixed
6.25-26 V
1 A
THT
5 VDC
0 °C
125 °C
TO-220
Voltage regulator, 5 VDC, 50 mA, positive, SOIC-8, LM2936M-5.0
Order No.:
 41S5963
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 LM2936M-5.0
Available: 0 pcs. Leadtime: 35 Weeks **
Total Price: 4.21 € *
1 pcs.
4.2126 €
10 pcs.
3.7247 €
50 pcs.
3.3558 €
150 pcs.
3.0583 €
500 pcs.
2.7965 €
fixed
4-40 V
50 mA
SMD
5 VDC
-40 °C
125 °C
SOIC-8