L78L12ACZ | STMicroelectronics

Voltage regulator, 12 VDC, 100 mA, positive, TO-92, L78L12ACZ

Order No.: 50S1350
EAN: 4099879101136
MPN:
L78L12ACZ
STMicroelectronics
default L
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 1,841 pcs.
Leadtime: 18 Weeks **
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3332 €
50 pcs.
0.2404 €
250 pcs.
0.1999 €
1000 pcs.
0.1714 €
2500 pcs.
0.1499 €
*incl. VAT plus shipping costs
**Subject to prior sale

Voltage regulator, L78L12ACZ, STM

The L78L12ACZ is a three-terminal positive regulator employ internal current limiting and thermal shutdown, making it essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. This device used as zener diode/resistor combination replacement, offers e improvement along with lower quiescent current and lower noise.

Features

  • Short circuit protection
  • No external components are required
  • Output current up to 100 mA
Technical specifications
Version fixed
Output voltage DC 12 VDC
Output current 100 mA
Input voltage AC 14-35 V
Enclosure TO-92
max. operating temperature 150 °C
min. operating temperature 0 °C
Assembly THT
Polarity positive
Logistics
Country of origin CN
Customs tariff number 85423390
Original Packaging Bulk with 2,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes