DUSPOL EXPERT 1000 | Gossen Metrawatt

Voltage and Continuity Tester

Order No.: 21K5400
EAN: 4012932124033
MPN:
DUSPOL EXPERT 1000
M611E
Series: DUSPOL
Gossen Metrawatt
default L
Image may differ
Unit Price (€ / pc.)
90.559 € *
Available: 3 pcs.
Available in 7 Days: 85 pcs.
Leadtime: 1 Week **
Total Price:
90.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
90.559 €

Voltage and continuity tester, DUSPOL EXPERT 1000, Gossen Metrawatt

Voltage and continuity testers 12 ... 1000 V AC/DC

Technical specifications
Display LED
Version voltage/continuity tester
Continuity test 0-100 kΩ
Rated category CAT III, CAT IV
Degree of protection (IP) IP65
max. voltage measuring range (AC) 1000 V
max. voltage measuring range (DC) 1000 V
Logistics
Country of origin IE
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
max. voltage measuring range (DC)
max. voltage measuring range (AC)
Rated category
Display
Continuity test
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
max. voltage measuring range (DC)
max. voltage measuring range (AC)
Rated category
Display
Continuity test
Degree of protection (IP)
Voltage and Continuity Tester
Order No.:
 21K5400
Manufacturer:
 Gossen Metrawatt
Manufacturer SKU:
 DUSPOL EXPERT 1000
Available: 3 pcs. Available in 7 Days: 85 pcs. Leadtime: 1 Week **
Total Price: 90.56 € *
1 pcs.
90.559 €
voltage/continuity tester
1000 V
1000 V
CAT III, CAT IV
LED
0-100 kΩ
IP65
Voltage Tester
Order No.:
 21K5399
Manufacturer:
 Gossen Metrawatt
Manufacturer SKU:
 DUSPOL ANALOG 1000
Available: 9 pcs. Available in 7 Days: 119 pcs. Leadtime: 1 Week **
Total Price: 74.26 € *
1 pcs.
74.256 €
voltage tester
1000 V
1000 V
CAT III, CAT IV
LED
0-100 kΩ
IP65
Digital TRMS Voltage Tester
Order No.:
 21K5401
Manufacturer:
 Gossen Metrawatt
Manufacturer SKU:
 DUSPOL DIGITAL 1000
Available: 0 pcs. Available in 7 Days: 104 pcs. Leadtime: 1 Week ** Next delivery: 1 pcs. on 2024-05-02
Total Price: 134.47 € *
1 pcs.
134.47 €
voltage tester
1200 V
1000 V
CAT III, CAT IV
LED
0-100 kΩ
IP65