LM4040C25IDBZT | Texas Instruments

Voltage Reference IC, SOT-23-3, LM4040C25IDBZT

Order No.: 52S2125
EAN: 4099879103970
MPN:
LM4040C25IDBZT
Texas Instruments
default L
Image may differ
Unit Price (€ / pc.)
1.1198 € *
Available: 0 pcs.
Available in 5 Days: 1,550 pcs.
Leadtime: 1 Week **
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1198 €
100 pcs.
0.9948 €
*incl. VAT plus shipping costs
**Subject to prior sale

Voltage regulator, LM4040C25IDBZT, Texas Instruments

The LM4040C25IDBZT is a shunt voltage references areversatile, easy-to-use references that cater to a vast array of applications. The 2-pinfixed-output device requires no external capacitors for operation and is stable with all capacitiveloads. Additionally, the reference offers low dynamic impedance, low noise, and low temperaturecoefficient to ensure a stable output voltage over a wide range of operating currents andtemperatures. This product uses fuse and Zener-zap reverse breakdown voltage trim during wafer sortto offer four output voltage tolerances, ranging from 0.1 % (max) for the A grade to 1 % (max) forthe D grade.

Features

  • No output capacitor required
  • Tolerates capacitive loads
  • 35 µVrms Low output noise

Applications

  • Portable, battery-powered equipment
  • Data acquisition systems
  • Energy management
  • Precision audio components
  • Process controls
  • Instrumentation
Technical specifications
Output voltage DC 2.5 V
Output current 15 mA
Enclosure SOT-23-3
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Logistics
Country of origin CN
Customs tariff number 85423390
Original Packaging Reel with 250 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Output current
Output voltage DC
Input voltage
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Output voltage DC
Input voltage
Assembly
min. operating temperature
max. operating temperature
Enclosure
Voltage Reference IC, SOT-23-3, LM4040C25IDBZT
Order No.:
 52S2125
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 LM4040C25IDBZT
Available: 0 pcs. Available in 5 Days: 1,550 pcs. Leadtime: 1 Week **
Total Price: 1.12 € *
1 pcs.
1.1198 €
100 pcs.
0.9948 €
15 mA
2.5 V
SMD
-40 °C
85 °C
SOT-23-3
Voltage Reference IC, SOT-23-3, LM4041DIM3-ADJ
Order No.:
 41S5989
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 LM4041DIM3-ADJ
Available: 0 pcs. Leadtime: 35 Weeks **
Total Price: 0.80 € *
1000 pcs.
0.7973 €
12 mA
1.23-10 V
SMD
-40 °C
85 °C
SOT-23-3
Voltage Reference IC, SOT-23-3, LM4040BIM3-2.5/NOPB
Order No.:
 41S5986
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 LM4040BIM3-2.5/NOPB
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 1.34 € *
1000 pcs.
1.3447 €
15 mA
2.5 V
2.5 V
SMD
-40 °C
85 °C
SOT-23-3