16-478 VDE | Bernstein

VDE 3/8 inch extension, L 125 mm, 16-478 VDE

Order No.: 02L6007
EAN: 4250838510127
MPN:
16-478 VDE
VDE
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
40.579 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.58 € *
Price list
Quantity
Price per unit*
1 pcs.
40.579 €
5 pcs.
36.533 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Drive 3/8 inch
Version extension
ESD protection No
Length 125 mm
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Version
Length
1000V Insulated
ESD protection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
1000V Insulated
ESD protection
VDE 3/8 inch extension, L 125 mm, 16-478 VDE
Order No.:
 02L6007
Manufacturer:
 Bernstein
Manufacturer SKU:
 16-478 VDE
Available: 0 pcs. Leadtime: On Request **
Total Price: 40.58 € *
1 pcs.
40.579 €
5 pcs.
36.533 €
extension
125 mm
Yes
No
VDE 1/2 inch extension, L 125 mm, 16-476 VDE
Order No.:
 02L6005
Manufacturer:
 Bernstein
Manufacturer SKU:
 16-476 VDE
Available: 0 pcs. Leadtime: On Request **
Total Price: 44.26 € *
1 pcs.
44.2561 €
5 pcs.
39.7222 €
extension
125 mm
Yes
No