NSY17991 | Schneider Electric
Ventilator CEM 156 m3/h
Unit Price (€ / pc.)
337.8767 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Width | 224 mm | |
Height | 224 mm | |
Rated voltage | 230 V | |
Degree of protection (IP) | IP54 | |
Volume flow | 156 m³/h |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |